Image for EM244509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM244509

DigiKey Part Number
283-EM244509-ND
Manufacturer
Manufacturer Product Number
EM244509
Description
EUROMAG EM2445 SERIES 09 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-26 AWG
Manufacturer
Eaton - Electronics Division
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
2
Operating Temperature
-40°C ~ 105°C
Positions Per Level
9
Housing Material
Thermoplastic
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.80590£480.59
Manufacturers Standard Package
Unit Price without VAT:£4.80590
Unit Price with VAT:£5.76708