
EM244503 | |
|---|---|
DigiKey Part Number | 283-EM244503-ND |
Manufacturer | |
Manufacturer Product Number | EM244503 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Current 16 A | Screw Thread M2 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.81470 | £181.47 |
| Unit Price without VAT: | £1.81470 |
|---|---|
| Unit Price with VAT: | £2.17764 |

