Image for EM240310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM240310

DigiKey Part Number
283-EM240310-ND
Manufacturer
Manufacturer Product Number
EM240310
Description
EUROMAG EM2403 SERIES 10 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
2
Housing Material
Thermoplastic
Positions Per Level
10
Contact Material - Plating
Brass - Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
10 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M2
Wire Gauge
16-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£6.15980£615.98
Manufacturers Standard Package
Unit Price without VAT:£6.15980
Unit Price with VAT:£7.39176