
EM240303 | |
|---|---|
DigiKey Part Number | 283-EM240303-ND |
Manufacturer | |
Manufacturer Product Number | EM240303 |
Description | EUROMAG EM2403 SERIES 03 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.95820 | £195.82 |
| Unit Price without VAT: | £1.95820 |
|---|---|
| Unit Price with VAT: | £2.34984 |

