80A 200 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80A 200 VDC Fuse Cartridge Bolt Mount
EV Fuses for Electric Vehicles

ELV10-80-FT

DigiKey Part Number
283-ELV10-80-FT-ND
Manufacturer
Manufacturer Product Number
ELV10-80-FT
Description
FUSE EV 80A 200VDC FT TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80A 200 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
200 VDC
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.016" L (10.30mm x 25.80mm)
Current Rating (Amps)
80A
DC Cold Resistance
0.84 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.18000£7.18
5£5.95600£29.78
10£5.49500£54.95
50£4.55680£227.84
100£4.20180£420.18
250£3.77212£943.03
500£3.47446£1,737.23
1,000£3.19820£3,198.20
Manufacturers Standard Package
Unit Price without VAT:£7.18000
Unit Price with VAT:£8.61600