


ELV10-63-2P | |
|---|---|
DigiKey Part Number | 283-ELV10-63-2P-ND |
Manufacturer | |
Manufacturer Product Number | ELV10-63-2P |
Description | FUSE EV 63A 200VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63A 200 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 200 VDC |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.583" L (10.30mm x 40.20mm) |
Current Rating (Amps) 63A | DC Cold Resistance 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.05000 | £7.05 |
| 5 | £5.85200 | £29.26 |
| 10 | £5.40100 | £54.01 |
| 50 | £4.47840 | £223.92 |
| 100 | £4.12940 | £412.94 |
| 250 | £3.70724 | £926.81 |
| 864 | £3.19885 | £2,763.81 |
| 1,728 | £2.94286 | £5,085.26 |
| Unit Price without VAT: | £7.05000 |
|---|---|
| Unit Price with VAT: | £8.46000 |

