0.68 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFY2S30K684D122LH

DigiKey Part Number
283-EFY2S30K684D122LH-ND
Manufacturer
Manufacturer Product Number
EFY2S30K684D122LH
Description
CAP FILM 0.68UF 10% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.331" (33.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32024B3684K000TDK779495-7399-ND£3.75000Parametric Equivalent
In-Stock: 510
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.09000£3.09
10£2.19600£21.96
50£1.84020£92.01
170£1.65918£282.06
510£1.54210£786.47
1,020£1.48477£1,514.47
2,550£1.42421£3,631.74
5,100£1.38767£7,077.12
Manufacturers Standard Package
Unit Price without VAT:£3.09000
Unit Price with VAT:£3.70800