
EFY2S30K222A012LH | |
|---|---|
DigiKey Part Number | 283-EFY2S30K222A012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2S30K222A012LH |
Description | CAP FILM 0.0022UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 50 | £0.21220 | £10.61 |
| 100 | £0.19090 | £19.09 |
| 500 | £0.15530 | £77.65 |
| 1,848 | £0.13618 | £251.66 |
| 3,696 | £0.12856 | £475.16 |
| 5,544 | £0.12474 | £691.56 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

