0.015 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFY2S30K153B012LH

DigiKey Part Number
283-EFY2S30K153B012LH-ND
Manufacturer
Manufacturer Product Number
EFY2S30K153B012LH
Description
CAP FILM 0.015UF 10% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,270
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31600£3.16
50£0.23980£11.99
100£0.21650£21.65
500£0.17720£88.60
1,054£0.16422£173.09
3,162£0.14944£472.53
5,270£0.14397£758.72
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200