
EFY2S30K103A032LH | |
|---|---|
DigiKey Part Number | 283-EFY2S30K103A032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2S30K103A032LH |
Description | CAP FILM 0.01UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35800 | £3.58 |
| 50 | £0.27440 | £13.72 |
| 100 | £0.24840 | £24.84 |
| 500 | £0.20462 | £102.31 |
| 1,224 | £0.18763 | £229.66 |
| 3,672 | £0.17185 | £631.03 |
| 6,120 | £0.16601 | £1,015.98 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

