
EFY2A30K474D092LH | |
|---|---|
DigiKey Part Number | 283-EFY2A30K474D092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2A30K474D092LH |
Description | CAP FILM 0.47UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.134" (28.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £2.50300 | £25.03 |
| 50 | £2.11000 | £105.50 |
| 170 | £1.91018 | £324.73 |
| 510 | £1.78076 | £908.19 |
| 1,020 | £1.71740 | £1,751.75 |
| 2,550 | £1.65044 | £4,208.62 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

