
EFY2A30K103B012LH | |
|---|---|
DigiKey Part Number | 283-EFY2A30K103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFY2A30K103B012LH |
Description | CAP FILM 0.01UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48800 | £4.88 |
| 50 | £0.37960 | £18.98 |
| 100 | £0.34620 | £34.62 |
| 500 | £0.28968 | £144.84 |
| 1,054 | £0.27102 | £285.66 |
| 3,162 | £0.24974 | £789.68 |
| 5,270 | £0.24187 | £1,274.65 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

