
EFX2S35M475D132LH | |
|---|---|
DigiKey Part Number | 283-EFX2S35M475D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S35M475D132LH |
Description | CAP FILM 4.7UF 20% 350VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 700V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £1.48810 | £625.00 |
| Unit Price without VAT: | £1.48810 |
|---|---|
| Unit Price with VAT: | £1.78572 |

