
EFX2S35M275D092LH | |
|---|---|
DigiKey Part Number | 283-EFX2S35M275D092LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S35M275D092LH |
Description | CAP FILM 2.7UF 20% 350VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.11000 | £2.11 |
| 10 | £1.45800 | £14.58 |
| 50 | £1.19860 | £59.93 |
| 170 | £1.06659 | £181.32 |
| 510 | £0.98118 | £500.40 |
| 1,020 | £0.93935 | £958.14 |
| 2,550 | £0.89518 | £2,282.71 |
| 5,100 | £0.86854 | £4,429.55 |
| Unit Price without VAT: | £2.11000 |
|---|---|
| Unit Price with VAT: | £2.53200 |

