
EFX2S35K305D122LH | |
|---|---|
DigiKey Part Number | 283-EFX2S35K305D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S35K305D122LH |
Description | CAP FILM 3UF 10% 350VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | £1.15604 | £589.58 |
| Unit Price without VAT: | £1.15604 |
|---|---|
| Unit Price with VAT: | £1.38725 |

