New at DigiKey
18 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFX2S35K186F032LH

DigiKey Part Number
283-EFX2S35K186F032LH-ND
Manufacturer
Manufacturer Product Number
EFX2S35K186F032LH
Description
CAP FILM 350VAC 18UF 2LEADS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
305V
Mfr
Voltage Rating - DC
630V
Series
Dielectric Material
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Applications
EMI, RFI Suppression
Capacitance
Ratings
X2
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
180£53.63978£9,655.16
Unit Price without VAT:£53.63978
Unit Price with VAT:£64.36774