Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFX2S30M475D122LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30M475D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30M475D122LH |
Description | CAP FILM 4.7UF 20% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32924C3475M000 | TDK | 7,261 | 495-1889-ND | £2.13000 | Parametric Equivalent |
| B32924P3475M000 | TDK | 398 | 495-B32924P3475M000-ND | £2.55000 | Parametric Equivalent |
| F861FR475M310Z | KEMET | 2,238 | 399-F861FR475M310Z-ND | £4.56000 | Parametric Equivalent |
| R463R447000M2M | KEMET | 0 | 399-5921-ND | £2.91000 | Parametric Equivalent |
| R463R447040M2M | KEMET | 2,140 | 399-18740-ND | £2.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | £1.05408 | £537.58 |
| Unit Price without VAT: | £1.05408 |
|---|---|
| Unit Price with VAT: | £1.26490 |







