
EFX2S30K565E102LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K565E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K565E102LH |
Description | CAP EFX2S 305VAC 5.6UF 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £1.82006 | £611.54 |
| Unit Price without VAT: | £1.82006 |
|---|---|
| Unit Price with VAT: | £2.18407 |

