
EFX2S30K395D142LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K395D142LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K395D142LH |
Description | CAP EFX2S 305VAC 3.9UF 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.906" W (32.00mm x 23.00mm) |
Part Status Active | Height - Seated (Max) 1.252" (31.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | £1.52244 | £593.75 |
| Unit Price without VAT: | £1.52244 |
|---|---|
| Unit Price with VAT: | £1.82693 |

