EFX2S30K335D122LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £6.20970
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £6.20970
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £6.20970
Datasheet

Parametric Equivalent


KEMET
In Stock: 100
Unit Price: £2.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.16180
Datasheet
3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Safety Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFX2S30K335D122LH

DigiKey Part Number
283-EFX2S30K335D122LH-ND
Manufacturer
Manufacturer Product Number
EFX2S30K335D122LH
Description
CAP FILM 3.3UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.709" W (32.00mm x 18.00mm)
Height - Seated (Max)
1.331" (33.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
510£0.96200£490.62
Unit Price without VAT:£0.96200
Unit Price with VAT:£1.15440