



EFX2S30K185C102LH | |
|---|---|
DigiKey Part Number | 283-EFX2S30K185C102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2S30K185C102LH |
Description | CAP FILM 1.8UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.571" W (26.00mm x 14.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | £0.62238 | £470.52 |
| Unit Price without VAT: | £0.62238 |
|---|---|
| Unit Price with VAT: | £0.74686 |

