


EFX2A30M225C102LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30M225C102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30M225C102LH |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.571" W (26.00mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.38500 | £13.85 |
| 50 | £1.13540 | £56.77 |
| 252 | £0.97651 | £246.08 |
| 504 | £0.92766 | £467.54 |
| 1,008 | £0.88741 | £894.51 |
| 2,520 | £0.84492 | £2,129.20 |
| 5,040 | £0.81929 | £4,129.22 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

