
EFX2A30K564C032LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K564C032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K564C032LH |
Description | CAP FILM 305VAC 0.56UF 2LEADS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | - | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.24000 | £7.24 |
| 10 | £5.47200 | £54.72 |
| 50 | £4.76460 | £238.23 |
| 432 | £4.20236 | £1,815.42 |
| 864 | £4.08275 | £3,527.50 |
| 1,296 | £4.02282 | £5,213.57 |
| Unit Price without VAT: | £7.24000 |
|---|---|
| Unit Price with VAT: | £8.68800 |

