


EFX2A30K475D132LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K475D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K475D132LH |
Description | CAP FILM 4.7UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.38000 | £3.38 |
| 10 | £2.42000 | £24.20 |
| 50 | £2.03680 | £101.84 |
| 140 | £1.86857 | £261.60 |
| 560 | £1.70682 | £955.82 |
| 1,120 | £1.64665 | £1,844.25 |
| 2,520 | £1.58960 | £4,005.79 |
| Unit Price without VAT: | £3.38000 |
|---|---|
| Unit Price with VAT: | £4.05600 |

