
EFX2A30K395D142LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K395D142LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K395D142LH |
Description | CAP EFX2A 305VAC 3.9UF 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.906" W (32.00mm x 23.00mm) | |
Height - Seated (Max) | 1.252" (31.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | £2.18090 | £850.55 |
| Unit Price without VAT: | £2.18090 |
|---|---|
| Unit Price with VAT: | £2.61708 |

