


EFX2A30K335D122LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K335D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K335D122LH |
Description | CAP FILM 3.3UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH335K305H28 | Cornell Dubilier Knowles | 447 | 338-MXH335K305H28-ND | £2.84000 | Similar |
| MXT335K305H28 | Cornell Dubilier Knowles | 987 | 338-MXT335K305H28-ND | £2.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 10 | £1.83900 | £18.39 |
| 50 | £1.52820 | £76.41 |
| 170 | £1.37041 | £232.97 |
| 510 | £1.26829 | £646.83 |
| 1,020 | £1.21829 | £1,242.66 |
| 2,550 | £1.16546 | £2,971.92 |
| 5,100 | £1.13360 | £5,781.36 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

