


EFX2A30K156E162LH | |
|---|---|
DigiKey Part Number | 283-EFX2A30K156E162LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX2A30K156E162LH |
Description | CAP FILM 15UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.85000 | £6.85 |
| 10 | £5.16000 | £51.60 |
| 70 | £4.37714 | £306.40 |
| 140 | £4.18686 | £586.16 |
| 560 | £3.90102 | £2,184.57 |
| 1,050 | £3.80373 | £3,993.92 |
| Unit Price without VAT: | £6.85000 |
|---|---|
| Unit Price with VAT: | £8.22000 |

