
EFX1S76K474D122LH | |
|---|---|
DigiKey Part Number | 283-EFX1S76K474D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S76K474D122LH |
Description | CAP FILM 0.47UF 10% 760VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.27000 | £4.27 |
| 10 | £3.10900 | £31.09 |
| 50 | £2.64520 | £132.26 |
| 170 | £2.40929 | £409.58 |
| 510 | £2.25649 | £1,150.81 |
| 1,020 | £2.18166 | £2,225.29 |
| 2,550 | £2.10260 | £5,361.63 |
| Unit Price without VAT: | £4.27000 |
|---|---|
| Unit Price with VAT: | £5.12400 |

