
EFX1S76K104D022LH | |
|---|---|
DigiKey Part Number | 283-EFX1S76K104D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S76K104D022LH |
Description | CAP FILM 0.1UF 10% 760VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 760V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.34700 | £13.47 |
| 50 | £1.10280 | £55.14 |
| 340 | £0.92553 | £314.68 |
| 680 | £0.88154 | £599.45 |
| 1,020 | £0.85953 | £876.72 |
| 2,720 | £0.81555 | £2,218.30 |
| 5,100 | £0.79308 | £4,044.71 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |

