
EFX1S53M185D132LH | |
|---|---|
DigiKey Part Number | 283-EFX1S53M185D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S53M185D132LH |
Description | CAP FILM 1.8UF 20% 530VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 530V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.488" (37.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £2.41974 | £1,016.29 |
| Unit Price without VAT: | £2.41974 |
|---|---|
| Unit Price with VAT: | £2.90369 |

