
EFX1S53K474C102LH | |
|---|---|
DigiKey Part Number | 283-EFX1S53K474C102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S53K474C102LH |
Description | CAP FILM 0.47UF 10% 530VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 530V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.571" W (26.00mm x 14.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | £1.01766 | £769.35 |
| Unit Price without VAT: | £1.01766 |
|---|---|
| Unit Price with VAT: | £1.22119 |

