
EFX1S53K223B022LH | |
|---|---|
DigiKey Part Number | 283-EFX1S53K223B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S53K223B022LH |
Description | CAP FILM 0.022UF 10% 530VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 530V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1100V (1.1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.44700 | £4.47 |
| 50 | £0.34660 | £17.33 |
| 100 | £0.31550 | £31.55 |
| 867 | £0.24983 | £216.60 |
| 1,734 | £0.23590 | £409.05 |
| 2,601 | £0.22893 | £595.45 |
| 5,202 | £0.21870 | £1,137.68 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

