
EFX1S48K565F032LH | |
|---|---|
DigiKey Part Number | 283-EFX1S48K565F032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S48K565F032LH |
Description | CAP EFX1S 480VAC 5.6UF 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £10.21056 | £918.95 |
| Unit Price without VAT: | £10.21056 |
|---|---|
| Unit Price with VAT: | £12.25267 |

