
EFX1S35K335E102LH | |
|---|---|
DigiKey Part Number | 283-EFX1S35K335E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S35K335E102LH |
Description | CAP FILM 3.3UF 10% 350VAC RAD |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.748" W (42.00mm x 19.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |

