
EFX1S35K225D122LH | |
|---|---|
DigiKey Part Number | 283-EFX1S35K225D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S35K225D122LH |
Description | CAP FILM 2.2UF 10% 350VAC RAD |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Obsolete | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications EMI, RFI Suppression |
Voltage Rating - DC 700V | Ratings X1 |
Dielectric Material |

