


EFX1A48K684D062LH | |
|---|---|
DigiKey Part Number | 283-EFX1A48K684D062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1A48K684D062LH |
Description | CAP FILM 0.68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 920 | £1.41601 | £1,302.73 |
| Unit Price without VAT: | £1.41601 |
|---|---|
| Unit Price with VAT: | £1.69921 |

