0.33 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
What is a Film Capacitor?

EFX1A48K334D022LH

DigiKey Part Number
283-EFX1A48K334D022LH-ND
Manufacturer
Manufacturer Product Number
EFX1A48K334D022LH
Description
CAP FILM 0.33UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Height - Seated (Max)
0.740" (18.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,380£0.78439£1,866.85
Unit Price without VAT:£0.78439
Unit Price with VAT:£0.94127