Parametric Equivalent

EFPLS63J564D042LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J564D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J564D042LH |
Description | CAP FILM 0.56UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.898" (22.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PR3560SE30J | KEMET | 0 | 399-R76PR3560SE30J-ND | £0.89263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | £1.65978 | £1,145.25 |
| Unit Price without VAT: | £1.65978 |
|---|---|
| Unit Price with VAT: | £1.99174 |


