3.9 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS63J395E162LH

DigiKey Part Number
283-EFPLS63J395E162LH-ND
Manufacturer
Manufacturer Product Number
EFPLS63J395E162LH
Description
CAP FILM 3.9UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.811" (46.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
630V
Lead Spacing
1.476" (37.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
210£8.53933£1,793.26
Unit Price without VAT:£8.53933
Unit Price with VAT:£10.24720