
EFPLS63J334C052LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J334C052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J334C052LH |
Description | CAP FILM 0.33UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | £1.08745 | £1,826.92 |
| Unit Price without VAT: | £1.08745 |
|---|---|
| Unit Price with VAT: | £1.30494 |

