
EFPLS63J224C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J224C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J224C042LH |
Description | CAP FILM 0.22UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.30200 | £13.02 |
| 50 | £1.06400 | £53.20 |
| 372 | £0.88511 | £329.26 |
| 744 | £0.84329 | £627.41 |
| 1,116 | £0.82236 | £917.75 |
| 2,604 | £0.78558 | £2,045.65 |
| 5,208 | £0.76135 | £3,965.11 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

