
EFPLS63J184C032LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J184C032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J184C032LH |
Description | CAP FILM 0.18UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | £0.76007 | £1,641.75 |
| Unit Price without VAT: | £0.76007 |
|---|---|
| Unit Price with VAT: | £0.91208 |

