Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS63J104C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J104C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J104C012LH |
Description | CAP FILM 0.1UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160104J630L-F | Cornell Dubilier Knowles | 1,529 | 338-3918-ND | £3.55000 | Parametric Equivalent |
| B32523Q8104J000 | TDK | 0 | B32523Q8104J000-ND | £0.26206 | Parametric Equivalent |
| ECW-FE2J104P5 | Panasonic Industry | 594 | P124887-ND | £0.55000 | Parametric Equivalent |
| ECW-FE2J104PD | Panasonic Industry | 1,269 | P124888-ND | £0.56000 | Parametric Equivalent |
| F461DB104J630L | KEMET | 0 | 399-F461DB104J630LTR-ND | £0.29022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.56547 | £1,730.34 |
| Unit Price without VAT: | £0.56547 |
|---|---|
| Unit Price with VAT: | £0.67856 |






