EFPLS2AJ683E012LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.38471
Datasheet
0.068 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS2AJ683E012LH

DigiKey Part Number
283-EFPLS2AJ683E012LH-ND
Manufacturer
Manufacturer Product Number
EFPLS2AJ683E012LH
Description
CAP FILM 0.068UF 5% 2000VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
2000V (2kV)
Dielectric Material
ESR (Equivalent Series Resistance)
23 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.433" W (42.00mm x 11.00mm)
Height - Seated (Max)
0.906" (23.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
588£2.01483£1,184.72
Unit Price without VAT:£2.01483
Unit Price with VAT:£2.41780