EFPLS2AJ563C052LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 361
Unit Price: £2.85000
Datasheet
0.056 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS2AJ563C052LH

DigiKey Part Number
283-EFPLS2AJ563C052LH-ND
Manufacturer
Manufacturer Product Number
EFPLS2AJ563C052LH
Description
CAP FILM 0.056UF 5% 2000VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
12 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.807" (20.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
2000V (2kV)
Lead Spacing
0.886" (22.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE450SD5560JR06L2KEMET361399-PHE450SD5560JR06L2-ND£2.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,680£1.08745£1,826.92
Unit Price without VAT:£1.08745
Unit Price with VAT:£1.30494