EFPLS2AJ562C012LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.75322
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.71887
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.71887
Datasheet
5600 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS2AJ562C012LH

DigiKey Part Number
283-EFPLS2AJ562C012LH-ND
Manufacturer
Manufacturer Product Number
EFPLS2AJ562C012LH
Description
CAP FILM 0.0056UF 5% 2000VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
2000V (2kV)
Lead Spacing
0.886" (22.50mm)
Dielectric Material
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP383256250JI02W0Vishay Beyschlag/Draloric/BC Components0MKP383256250JI02W0-ND£0.75322Parametric Equivalent
MKP383256250JIM2T0Vishay Beyschlag/Draloric/BC Components0MKP383256250JIM2T0-ND£0.71887Parametric Equivalent
MKP383256250JIP2T0Vishay Beyschlag/Draloric/BC Components0MKP383256250JIP2T0-ND£0.71887Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,060£0.56547£1,730.34
Unit Price without VAT:£0.56547
Unit Price with VAT:£0.67856