Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS2AJ222C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ222C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ222C012LH |
Description | CAP FILM 0.0022UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 2000V (2kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238370222 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2027-ND | £0.79543 | Parametric Equivalent |
| BFC238371222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238371222-ND | £1.80853 | Parametric Equivalent |
| BFC238372222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238372222-ND | £1.92053 | Parametric Equivalent |
| BFC238374222 | Vishay Beyschlag/Draloric/BC Components | 24 | BFC238374222-ND | £3.43000 | Parametric Equivalent |
| MKP383222250JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383222250JI02W0-ND | £0.70057 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.56547 | £1,730.34 |
| Unit Price without VAT: | £0.56547 |
|---|---|
| Unit Price with VAT: | £0.67856 |





