Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS2AJ153C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ153C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ153C012LH |
Description | CAP FILM 0.015UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 2000V (2kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385315200JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315200JI02W0-ND | £0.60287 | Parametric Equivalent |
| MKP385315200JII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315200JII2B0-ND | £0.60792 | Parametric Equivalent |
| MKP385315200JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315200JIM2T0-ND | £0.59587 | Parametric Equivalent |
| MKP385315200JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315200JIP2T0-ND | £0.59587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.56547 | £1,730.34 |
| Unit Price without VAT: | £0.56547 |
|---|---|
| Unit Price with VAT: | £0.67856 |


