Parametric Equivalent
Parametric Equivalent

EFPLS2AJ104D082LH | |
|---|---|
DigiKey Part Number | 283-EFPLS2AJ104D082LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS2AJ104D082LH |
Description | CAP FILM 0.1UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.134" (28.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 2000V (2kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UR31004030J | KEMET | 809 | 399-12853-ND | £3.17000 | Parametric Equivalent |
| R76UR3100JE30J | KEMET | 0 | 399-R76UR3100JE30J-ND | £1.30442 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | £2.00320 | £1,322.11 |
| Unit Price without VAT: | £2.00320 |
|---|---|
| Unit Price with VAT: | £2.40384 |



