Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1DJ393B112LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1DJ393B112LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ393B112LH |
Description | CAP FILM 0.039UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1300V (1.3kV) | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385339160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339160JF02W0-ND | £0.70812 | Parametric Equivalent |
| MKP385339160JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339160JFI2B0-ND | £0.66956 | Parametric Equivalent |
| MKP385339160JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339160JFM2B0-ND | £0.66254 | Parametric Equivalent |
| MKP385339160JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385339160JFP2B0-ND | £0.66254 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,635 | £0.54487 | £1,435.73 |
| Unit Price without VAT: | £0.54487 |
|---|---|
| Unit Price with VAT: | £0.65384 |


